Parametric results for: prv6lhg under Potentiometers

Filter Your Search

1 - 10 of 57 results

|
-
-
-
Manufacturer Part Number: prv6l
Select parts from the table below to compare.
Compare
Compare
PRV6LCM20OHM10%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 20 Ω 10 % 1.5 W Panel Mount 200 ppm/°C POTENTIOMETER CERMET 5.48 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCK1KOHM20%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 1 kΩ 20 % 750 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 27.3 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCK20KOHM5%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 20 kΩ 5 % 750 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 122 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCD10KOHM5%LBO50
Vishay Sfernice
Check for Price Yes Yes Active 10 kΩ 5 % 750 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 87 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LR500KOHM20%FBO50
Vishay Sfernice
Check for Price Yes Yes Active 500 kΩ 20 % 250 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCM2MOHM20%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 2 MΩ 20 % 60 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCK2MOHM10%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 2 MΩ 10 % 60 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 350 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCM50OHM20%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 50 Ω 20 % 1.5 W Panel Mount 200 ppm/°C POTENTIOMETER CERMET 8.66 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LCD5KOHM20%ABO50
Vishay Sfernice
Check for Price Yes Yes Active 5 kΩ 20 % 1.5 W Panel Mount 100 ppm/°C POTENTIOMETER CERMET 86.6 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
PRV6LR20KOHM20%FBO50
Vishay Sfernice
Check for Price Yes Yes Active 20 kΩ 20 % 750 mW Panel Mount 100 ppm/°C POTENTIOMETER CERMET 122 V e3 125 °C -55 °C Fully Sealed Box 270 deg Tin (Sn) - with Nickel (Ni) barrier 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50