Filter Your Search
1 - 10 of 102,344 results
|
HW7D5
NTE Electronics Inc
|
$0.1875 | Active | 7.5 Ω | 2 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | Flameproof | 2 | 3.5 mm | 9.5 mm | NTE ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
ROX3SJR22
TE Connectivity
|
$0.1942 | Yes | Yes | Active | 220 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | TE Connectivity | |||||||||||||
|
TUM5J100E
Ohmite Mfg Co
|
$0.2062 | Yes | Yes | Active | 100 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | |||||||||||
|
ROX3SJR10
TE Connectivity
|
$0.2347 | Yes | Yes | Active | 100 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | TE Connectivity | |||||||||||||
|
TVM7J10K
Ohmite Mfg Co
|
$0.6133 | Yes | Obsolete | 10 kΩ | 5 % | 7 W | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | TVM | TVM | 500 V | Flameproof | 2 | 5.5 mm | 22 mm | 19.5 mm | 35 mm | 10 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||
|
MOM-33R00J
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | MOM2 | NO | 350 V | e0 | 200 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38 mm | 4 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.90 | |||||||||
|
MOS1W1R5GRP
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.5 Ω | 2 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 150 °C | -25 °C | Flameproof | 2 | TR | 800 µm | 30 mm | 3.5 mm | 9 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
MOS3W5R1JL
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 5.1 Ω | 5 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 150 °C | -25 °C | Flameproof | 2 | Bulk | 800 µm | 38 mm | 4.5 mm | 15 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
MOS2W180KLS
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 18 Ω | 10 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 150 °C | -25 °C | Flameproof | 2 | Bulk | 800 µm | 38 mm | 4 mm | 12 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
ROX3SG51RBL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 51 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 |