Parametric results for: prma1b05 under Reed Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: prma1b05
Select parts from the table below to compare.
Compare
Compare
PRMA1B05B
Coto Technology USA
Check for Price Yes Obsolete 5 V 50 mW 500 Ω 10 A 200 V 200 V 10 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 800 mV 6 V 10A@200VAC 10A@200VDC Random 500 µs 500 µs -40 °C 80 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 8 1 FORM B EPOXY NO SOLDER 6.91 mm 6.71 mm 19.61 mm 19.61mm x 6.91mm x 6.71mm 0.002999745999491999 inch COTO TECHNOLOGY INC compliant
PRMA1B05
Coto Technology USA
Check for Price Yes Obsolete 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 300000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 800 mV 5 V .5A@200VAC .5A@200VDC 500 µs 500 µs -40 °C 80 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT EPOXY TERMINAL SEALED NO SOLDER 6.91 mm 6.71 mm 19.61 mm 19.61mm x 6.91mm x 6.71mm COTO TECHNOLOGY INC compliant ROHS COMPLIANT EAR99 8536.49.00.50