Filter Your Search
1 - 1 of 1 results
|
PRG3216P-5491-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 5.49 kΩ | 0.1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |