Parametric results for: prg3216p48r7bt5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: prg3216p48r7bt5
Select parts from the table below to compare.
Compare
Compare
PRG3216P-48R7-B-T5
Susumu Co Ltd
Check for Price Yes Yes Active 48.7 Ω 0.1 % 1 W 0612 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 450 µm 1.6 mm 3.2 mm SUSUMU CO LTD CHIP compliant Susumu