Filter Your Search
1 - 1 of 1 results
|
PRD-3DP4-24
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 W | 288 Ω | 50 A | 600 V | 50 A | SPST-NO-DM | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 24 V | CSA; UL; VDE | AC/DC | PANEL MOUNT | 1 FORM X | DUST PROOF | NO | SOLDER/QUICK CONNECT | 63.8 mm | 63.5 mm | 85.7 mm | 85.7mm x 63.8mm x 63.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |