Filter Your Search
1 - 2 of 2 results
|
PRD-3AY0-240
TE Connectivity
|
$33.0907 | Yes | Obsolete | 9.8 W | 1.2 kΩ | 25 A | 600 V | 25 A | SPST-NO-DM | MOMENTARY | POWER/SIGNAL RELAY | AC | 41 mA | 240 V | CSA; UL | AC/DC | PANEL MOUNT | 1 FORM X | NO | SOLDER/QUICK CONNECT | 63.8 mm | 63.5 mm | 85.7 mm | 85.7mm x 63.8mm x 63.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
PRD-3AY0-24
TE Connectivity
|
Check for Price | Yes | Obsolete | 9.8 W | 12 Ω | 25 A | 600 V | 25 A | SPST-NO-DM | MOMENTARY | POWER/SIGNAL RELAY | AC | 408 mA | 24 V | CSA; UL | AC/DC | PANEL MOUNT | 1 FORM X | NO | SOLDER/QUICK CONNECT | 63.8 mm | 63.5 mm | 85.7 mm | 85.7mm x 63.8mm x 63.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |