Filter Your Search
1 - 1 of 1 results
|
PRC2010TTC51.13K+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.13 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |