Filter Your Search
1 - 2 of 2 results
|
PRC1210TTC5O19.6K+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 19.6 kΩ | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1210TTC5O1.96K+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.96 kΩ | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |