Filter Your Search
1 - 3 of 3 results
|
PRC0805TC25W649R+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 649 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC0805TC25W6.49R+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 6.49 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC0805TC25W64.9R+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 64.9 Ω | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 |