Filter Your Search
1 - 1 of 1 results
|
PRA100I4-15KBWBT
Vishay Intertechnologies
|
$11.7691 | No | Active | 15 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 15 kΩ | ISOLATED | 4 | 70 °C | 15 kΩ | YES | 2 ppm/°C | 50 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | compliant | EAR99 | 8533.21.00.20 |