Filter Your Search
1 - 4 of 4 results
|
PR815C156JAA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 µF | 50 V | 5 % | 7928 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | PR | Capacitance, Temperature Operation | PR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 12.7 mm | 32.8 mm | 20.1 mm | 7 mm | AVX CORP | , 7928 | unknown | EAR99 | ||
|
PR815C156KAA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 µF | 50 V | 10 % | 7928 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | PR | Capacitance, Temperature Operation | PR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 12.7 mm | 32.8 mm | 20.1 mm | 7 mm | AVX CORP | , 7928 | unknown | EAR99 | ||
|
PR815C156MAA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 µF | 50 V | 20 % | 7928 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | PR | Capacitance, Temperature Operation | PR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 12.7 mm | 32.8 mm | 20.1 mm | 7 mm | AVX CORP | , 7928 | unknown | EAR99 | ||
|
PR815C156ZAA
Kyocera AVX Components
|
Check for Price | Obsolete | 15 µF | 50 V | 80 % | 7928 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | PR | Capacitance, Temperature Operation | PR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 12.7 mm | 32.8 mm | 20.1 mm | 7 mm | AVX CORP | , 7928 | unknown | EAR99 |