Filter Your Search
1 - 10 of 14 results
|
PR36MF21YSZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, SMT, DIP-8 | unknown | |||||
|
PR36MF21NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-8 | unknown | Sharp Microelectronics | ||||
|
PR36MF22YSZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e0 | 85 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, SMT, DIP-8 | unknown | |||||
|
PR36MF22YIPF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e6 | 85 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | LEAD FREE, PLASTIC, SMT, DIP-8 | unknown | |||||
|
PR36MF22YSZF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | 85 °C | -30 °C | 1 | SHARP CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | |||||||
|
PR36MF21NSZH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | Sharp Microelectronics | 8541.49.95.00 | 2020-05-21 | ||||||||||||||
|
PR36MF21YSZF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | 85 °C | -30 °C | 1 | SHARP CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | |||||||
|
PR36MF22NIPF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e6 | 85 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | LEAD FREE, PLASTIC, SMT, DIP-8 | unknown | |||||
|
PR36MF22NSZH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | Sharp Microelectronics | 8541.49.95.00 | 2020-05-21 | ||||||||||||||
|
PR36MF22NSZF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 600 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT | SINGLE | TRIGGER OUTPUT SSR | e2 | 85 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, DIP-8 | compliant | Sharp Microelectronics |