Filter Your Search
1 - 10 of 58 results
|
PR2512FKE0700U5Z
YAGEO Corporation
|
Check for Price | Active | 0.5 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 780 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||||||
|
PR2512FKD7W0R05Z
YAGEO Corporation
|
Check for Price | Active | 50 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||||||
|
PR2512FKF07W0R003
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3 mΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PR2512(F TOL,F TC) | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
PR2512FKD7T0R013Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 13 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
PR2512FKD7T0R01Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
PR2512FKD070R059Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 59 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
PR2512FKD7W0R013Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 13 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||||
|
PR2512FKF070R004
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 4 mΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PR2512(F TOL,F TC) | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
PR2512FKF7W0R003L
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 77.5 mV | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
PR2512FKE070R001Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 780 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 |