Parametric results for: pr1s-821-jt under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: pr1s821jt
Select parts from the table below to compare.
Compare
Compare
PR1S-821-JT20
RCD Components Inc
Check for Price Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR1S-821-JT20Q
RCD Components Inc
Check for Price No Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR1S-821-JTW
RCD Components Inc
Check for Price Yes Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR1S-821-JT
RCD Components Inc
Check for Price Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR1S-821-JTQ
RCD Components Inc
Check for Price No Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR1S-821-JT50W
RCD Components Inc
Check for Price Yes Active 820 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80