Parametric results for: pr02000201109jr500 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr02000201109jr500
Select parts from the table below to compare.
Compare
Compare
PR02000201109JR500
Vishay BCcomponents
Check for Price Yes Yes Active 11 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
PR02000201109JR500
Vishay Intertechnologies
Check for Price Yes Active 11 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay