Parametric results for: pr01000101500jl100 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr01000101500jl100
Select parts from the table below to compare.
Compare
Compare
PR01000101500JL100
Vishay BCcomponents
Check for Price Yes Yes Active 150 Ω 5 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 580 µm 17.8 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.90
PR01000101500JL100
Vishay Intertechnologies
Check for Price Yes Active 150 Ω 5 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK MATTE TIN WIRE 580 µm 17.8 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LADED compliant