Filter Your Search
1 - 1 of 1 results
|
PQDE6W-Q24-S3-T
CUI Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 10 V | 3.201 V | 3.399 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0300475 Vrms | HYBRID | 4.95 W | R-XXFM-X | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 21.7 mm | CUI INC | compliant | EAR99 | 2018-06-13 | CUI Inc. |