Filter Your Search
1 - 1 of 1 results
|
PQDE6W-Q110-D15-H-DIN
CUI Inc
|
Check for Price | Yes | Active | 110 V | 15 V | 160 V | 40 V | 14.55 V | 15.45 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 6 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -40 °C | UNSPECIFIED | XFM | UNSPECIFIED | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | unknown | EAR99 | 2020-09-02 | CUI Inc. |