Parametric results for: pqa50-d48-s3-d under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pqa50d48s3d
Select parts from the table below to compare.
Compare
Compare
PQA50-D48-S3-D
CUI Inc
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 2.97 V 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 91 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR 0.053025 Vrms HYBRID 33 W 10 ms R-MDMA-P6 CIS, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 12.1 mm CUI INC , compliant EAR99
PQA50-D48-S3-DH
CUI Inc
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 2.97 V 3.63 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 91 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR 0.053025 Vrms HYBRID 33 W 10 ms R-MDMA-P6 CIS, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 16.6 mm CUI INC DIP-6 compliant