Filter Your Search
1 - 2 of 2 results
|
PQ60120HPA20NRS
SynQor
|
Check for Price | No | No | Active | 48 V | 12 V | 75 V | 35 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.1 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | 240 W | 24 ms | R-XDMA-P10 | e0 | Not Qualified | UL, TUV | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 58.4 mm | 61 mm | SYNQOR INC | MODULE | 11/10 | unknown | EAR99 | Synqor | |||||
|
PQ60120HPA20NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 35 V | 20 A | REMOTE SHUTDOWN | 92.5 % | 0.1 % | 0.2 % | 0.03535 Vrms | 240 W | 24 ms | e4 | UL, TUV | 100 °C | -40 °C | 260 | 10 | Gold (Au) - with Nickel (Ni) barrier | 58.4 mm | 61 mm | SYNQOR INC | compliant | EAR99 | Synqor | , |