Parametric results for: pq60010qta40prs under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pq60010qta40prs
Select parts from the table below to compare.
Compare
Compare
PQ60010QTA40PRS-G
SynQor
Check for Price Yes Contact Manufacturer 48 V 1 V 75 V 35 V 800 mV 1.1 V 40 A 1 YES YES 230 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 0.3 % 0.3 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID 40 W R-XDMA-P8 e3 CSA, EN, IEC, UL 8 UNSPECIFIED DMA RECTANGULAR MODULE YES Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 36.8 mm 58.4 mm 11.4 mm SYNQOR INC QUARTER BRICK PACKAGE-8 compliant EAR99
PQ60010QTA40PRS
SynQor
Check for Price No No Active 48 V 1 V 75 V 35 V 950 mV 1.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.3 % 1 HYBRID 40 W R-XDMA-P8 e0 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PIN/PEG DUAL SYNQOR INC , compliant EAR99