Filter Your Search
1 - 1 of 1 results
|
PQ3DZ13J000H
Sharp Corp
|
Check for Price | Yes | End Of Life | 10 V | 4 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.399 V | 3.201 V | 3 % | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 2.8 mm | SHARP CORP | SC-63, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop |