Parametric results for: pq26/20 under SMPS Transformers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: pq2620
Select parts from the table below to compare.
Compare
Compare
11328-T074
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 450 V 100 V 31 mm THROUGH HOLE MOUNTED 1 1 12 V 500 µH SMPS TRANSFORMER 28 mm
11328-T061
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 600 V 60 V 31 mm THROUGH HOLE MOUNTED 1 1 12 V 600 µH SMPS TRANSFORMER 28 mm
11328-T086
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 260 V 18 V 31 mm THROUGH HOLE MOUNTED 1 1 24 V 70 µH SMPS TRANSFORMER 28 mm
11328-T073
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 600 V 100 V 31 mm THROUGH HOLE MOUNTED 1 1 54 V 670 µH SMPS TRANSFORMER 28 mm
11328-T060
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 450 V 100 V 31 mm THROUGH HOLE MOUNTED 1 1 5 V 800 µH SMPS TRANSFORMER 28 mm
11328-T078
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 600 V 100 V 31 mm THROUGH HOLE MOUNTED 1 1 12 V 670 µH SMPS TRANSFORMER 28 mm
11328-T080
Sumida Corporation
Check for Price Yes Active NO 125 °C -40 °C SUMIDA CORP unknown Sumida 23.5 mm 600 V 100 V 31 mm THROUGH HOLE MOUNTED 1 1 24 V 670 µH SMPS TRANSFORMER 28 mm