Parametric results for: pq26 under Fixed Inductors

Filter Your Search

1 - 10 of 98 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pq26
Select parts from the table below to compare.
Compare
Compare
PQ2614BLA-220K
Bourns Inc
$0.8829 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 1.6 mΩ 10 % YES 100 kHz 30 A 10 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns
PQ2614BHA-3R3K
Bourns Inc
$1.3692 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 1.9 mΩ 10 % YES 100 kHz 30 A 30 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-150K
Bourns Inc
$2.8519 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 1.6 mΩ 10 % YES 100 kHz 30 A 15 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-100K
Bourns Inc
$2.8544 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.6 mΩ 10 % YES 100 kHz 30 A 20 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BHA-4R7K
Bourns Inc
$2.8633 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 1.9 mΩ 10 % YES 100 kHz 30 A 25 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-330K
Bourns Inc
$2.8665 Yes Active GENERAL PURPOSE INDUCTOR 33 µH 1.6 mΩ 10 % YES 100 kHz 30 A 7 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-3R3K
Bourns Inc
$2.8665 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 1.6 mΩ 10 % YES 100 kHz 30 A 40 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-2R2K
Bourns Inc
$2.8665 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 1.6 mΩ 10 % YES 100 kHz 30 A 50 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-1R0K
Bourns Inc
$2.8665 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 1.2 mΩ 10 % YES 100 kHz 30 A 61 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP
PQ2614BLA-6R8K
Bourns Inc
$2.8665 Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 1.6 mΩ 10 % YES 100 kHz 30 A 25 MHz Ferrite POWER INDUCTOR 1 YES AEC-Q200 155 °C -40 °C Rectangular 2 SMT Tray RECTANGULAR PACKAGE SINGLE IN-LINE GULL WING 16 mm 27.9 mm 19.8 mm BOURNS INC compliant EAR99 8504.50.80.00 Bourns CHIP