Filter Your Search
1 - 1 of 1 results
|
PQ24280FTF22NYS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 28 V | 36 V | 18 V | 14 V | 32.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 600 W | R-XXMA-P18 | e3 | 18 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | UNSPECIFIED | 60.96 mm | 116.8 mm | 12.55 mm | SYNQOR INC | MODULE | , | 18 | compliant | EAR99 |