Filter Your Search
1 - 10 of 133 results
|
PQ24050QGA20PRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||
|
PQ24018QGA25PRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 10.7 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||
|
PQ24050QGA20PRS
SynQor
|
Check for Price | No | No | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | compliant | EAR99 | ||||||||||||||||||
|
PQ24050QEC40NYA-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
PQ24050QGANNS20-G
SynQor
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 20 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.012 Vrms | 100 W | UL, TUV | 100 °C | -40 °C | 36.8 mm | 58.4 mm | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
PQ24050QEA40NKA-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.35 % | 1 | HYBRID | 200 W | R-XDMA-P8 | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 11.638 mm | SYNQOR INC | , | compliant | EAR99 | |||||||||||||
|
PQ24050QGB20PKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | e3 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 37.3 mm | 58.9 mm | 13.2 mm | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||
|
PQ24033QGB25PKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 3.3 V | 36 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-P8 | e3 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 37.3 mm | 58.9 mm | 13.2 mm | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||
|
PQ24050QGB20NNS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | e3 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 37.3 mm | 58.9 mm | 13.2 mm | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||
|
PQ24050QGB20PYS
SynQor
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 |