Filter Your Search
1 - 5 of 5 results
|
PQ20VZ51U
Sharp Corp
|
Check for Price | Obsolete | 21 V | 4.5 V | 10 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ20VZ5U
Sharp Corp
|
Check for Price | No | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
PQ20VZ51J00H
Sharp Corp
|
Check for Price | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
PQ20VZ5UJ00H
Sharp Corp
|
Check for Price | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
PQ20VZ51
Sharp Corp
|
Check for Price | No | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20 V | 1.5 V | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop |