Filter Your Search
1 - 10 of 17 results
|
PQ1U251M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 8.5 V | 3.5 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.56 V | 2.44 V | 2.4 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U381M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 9.8 V | 4.8 V | 3.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.876 V | 3.724 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U341M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 9.4 V | 4.4 V | 3.4 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.468 V | 3.332 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U331M2ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 9.3 V | 4.3 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ1U401M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 10 V | 5 V | 4 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 4.08 V | 3.92 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U301M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 9 V | 4 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U301M2ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 9 V | 4 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ1U361M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 9.6 V | 4.6 V | 3.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.672 V | 3.528 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ1U181M2ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 7.8 V | 2.8 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.86 V | 1.74 V | 3.3 % | R-PDSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE, SMT-5 | compliant | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ1U281M2ZP
Sharp Corp
|
Check for Price | No | Obsolete | 8.8 V | 3.8 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.86 V | 2.74 V | 2.1 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop |