Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
PQ1K333M2ZPH
Sharp Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Surface Mount
|
Regulator Type
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature TJ-Max
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Feature
|
Yes | Active | 9 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G6 | e2 | Not Qualified | 150 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | SHARP CORP | 3.40 X 2.20 MM, 1.20 MM HEIGHT, COMPACT, SOT-23L, SMT-6 | unknown | Fixed,Positive,Single Output,Standard Drop |
|
PQ1K333M2ZPH
Sharp Corp
|
Check for Price Buy | Yes | Active | 9 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G6 | e2 | Not Qualified | 150 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | SHARP CORP | 3.40 X 2.20 MM, 1.20 MM HEIGHT, COMPACT, SOT-23L, SMT-6 | unknown | Fixed,Positive,Single Output,Standard Drop |