Parametric results for: pq05dz1uj00h under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pq05dz1uj00h
Select parts from the table below to compare.
Compare
Compare
PQ05DZ1UJ00H
Sharp Corp
Check for Price Yes Active 16 V 6 V 5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.15 V 4.85 V 3 % R-PSSO-G5 e2 Not Qualified 150 °C 260 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN COPPER GULL WING 1.27 mm SINGLE 5.5 mm 2.8 mm SHARP CORP SC-63, SMT-5 unknown Fixed,Positive,Single Output,Standard Drop