Filter Your Search
1 - 2 of 2 results
|
PQ033Y3H3ZZ
Sharp Corp
|
Check for Price | No | Obsolete | 7 V | 4 V | 3.3 V | 3.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 4.25 mm | SHARP CORP | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics | |||
|
PQ033Y3H3ZZH
Sharp Corp
|
Check for Price | Yes | Active | 7 V | 4 V | 3.3 V | 3.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 4.25 mm | SHARP CORP | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | compliant | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics |