Parametric results for: pq025ez01zph under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pq025ez01zph
Select parts from the table below to compare.
Compare
Compare
PQ025EZ01ZPH
Sharp Corp
Check for Price Yes Obsolete 10 V 3 V 2.5 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 2.562 V 2.438 V 2.5 % R-PSSO-G5 e2 Not Qualified 150 °C 260 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN COPPER GULL WING 1.27 mm SINGLE 5.5 mm 3.05 mm SHARP CORP SC-63, 5 PIN unknown Fixed,Positive,Single Output,Standard Drop Sharp Microelectronics