Filter Your Search
1 - 2 of 2 results
|
PPW2A-560RGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 560 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.134 mm | 17.05 mm | 6.99 mm | WELWYN COMPONENTS LTD | Axial, 6728 | compliant | EAR99 | 8533.21.00.80 | ||
|
PPW2A-560RGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.134 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant |