Filter Your Search
1 - 10 of 6,320 results
|
PPW15A.576OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 576 mΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PPW15A9.31OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.31 Ω | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PPW15-4K7HI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 3 % | 15 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
PPW15A-634RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 634 Ω | 1 % | 15 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||||
|
PPW15A.13OHM3%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 130 mΩ | 3 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PPW151R50GLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 Ω | 2 % | 15 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PPW15A.806OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 806 mΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 °C | All-Welded | 2 | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PPW15-1R65FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.65 Ω | 1 % | 15 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
PPW15A-62RHI
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 Ω | 3 % | 15 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
PPW15A-1R96FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1.96 Ω | 1 % | 15 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, |