Filter Your Search
1 - 1 of 1 results
|
PPW101691FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 10 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |