Filter Your Search
1 - 10 of 27 results
|
PPD-23-15
Data Delay Devices Inc
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY [APPROX.] = PULSE WIDTH PROGRAMMED + 6NS | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 7 | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||
|
PPD-23-20
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | TRIGGER INHERENT DELAY [APPROX.] = PULSE WIDTH PROGRAMMED + 6NS | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 7 | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-24 | 24 | compliant | 8542.39.00.01 | |||
|
PPD-23-5M
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 5+-0.6NS; ... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||
|
PPD-23-2M
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 2+-0.4NS; ... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-24 | 24 | compliant | 8542.39.00.01 | ||
|
PPD-23-1
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 1+-0.4NS | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 7 | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | LOW PROFILE, DIP-24 | 24 | compliant | 8542.39.00.01 | |||
|
PPD-23-10M
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | NO | DIP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 10+-1NS; M... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | 32.258 mm | DATA DELAY DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||
|
PPD-23-10MC4
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | YES | SOP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 10+-1NS; M... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | GWDIP24,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | ||||||
|
PPD-23-50MC4
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | YES | SOP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 50+-2.5NS;... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | GWDIP24,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | ||||||
|
PPD-23-1MC4
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | YES | SOP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 1+-0.4NS; ... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | GWDIP24,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | |||||
|
PPD-23-40MC4
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 1 | YES | SOP | S | PULSE DISCRIMINATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 40+-2NS; M... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G24 | Not Qualified | 125 °C | -55 °C | 7 | 24 | UNSPECIFIED | GWDIP24,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 |