Parametric results for: ppc405gpr-3kb266 under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ppc405gpr3kb266
Select parts from the table below to compare.
Compare
Compare
PPC405GPR-3KB266
Applied Micro Circuits Corporation
Check for Price Yes Obsolete 32 266.66 MHz 32 32 66.66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.65 mm 27 mm 27 mm APPLIED MICRO CIRCUITS CORP BGA BGA, BGA456,26X26,40 456 compliant 3A991.A.2 8542.31.00.01
PPC405GPR3KB266
Applied Micro Circuits Corporation
Check for Price Yes Obsolete 32 266.66 MHz 32 32 66.66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.65 mm 27 mm 27 mm APPLIED MICRO CIRCUITS CORP BGA BGA, 456 compliant
PPC405GPR-3KB266Z
Applied Micro Circuits Corporation
Check for Price Yes Obsolete 32 266.66 MHz 32 32 66.66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.65 mm 27 mm 27 mm APPLIED MICRO CIRCUITS CORP BGA BGA, BGA456,26X26,40 456 compliant 3A991.A.2 8542.31.00.01
PPC405GPR3KB266Z
Applied Micro Circuits Corporation
Check for Price Yes Obsolete 32 266.66 MHz 32 32 66.66 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.9 V 1.7 V INDUSTRIAL S-PBGA-B456 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.65 mm 27 mm 27 mm APPLIED MICRO CIRCUITS CORP BGA 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-456 456 compliant