Filter Your Search
1 - 2 of 2 results
|
PPC405EXR-SSD533T
MACOM
|
Check for Price | Yes | Obsolete | 32 | 533 MHz | 666.66 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PPC405EXR-SSD533T
Applied Micro Circuits Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 533 MHz | 666.66 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.3 V | 1.2 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | APPLIED MICRO CIRCUITS CORP | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 388 |