Filter Your Search
1 - 6 of 6 results
|
PPB1633100MGS
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | , | unknown | EAR99 | 8532.25.00.70 | ||
|
PPB1633100JGS
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | , | unknown | EAR99 | 8532.25.00.70 | ||
|
PPB1633100JGL
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | , | unknown | EAR99 | 8532.25.00.70 | ||
|
PPB1633100KGS
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.25.00.70 | ||
|
PPB1633100MGL
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | , | unknown | EAR99 | 8532.25.00.70 | ||
|
PPB1633100KGL
Icel Srl
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-16; IEC60384-17; IEC60068 | 400 V | e3 | CECC30000 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ICEL SRL | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.25.00.70 |