Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
PP506-1
Stanley Electric Co
|
||
|
PP508-1
Stanley Electric Co
|
||
|
PP506-2
Stanley Electric Co
|
||
|
PP50GR
Specialty Product Technologies
|
||
|
PP506
Stanley Electric Co
|
||
|
PP509
Stanley Electric Co
|
||
|
PP509-1
Stanley Electric Co
|
||
|
PP508
Stanley Electric Co
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
Light Current-Nom
|
Additional Feature
|
Configuration |
Dark Current-Max
|
Infrared Range
|
Optoelectronic Device Type
|
Response Time-Max
|
Reverse Breakdown Voltage-Min
|
Reverse Voltage-Max
|
Semiconductor Material
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Shape
|
Terminal Finish
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
Package Description
|
HTS Code
|
No | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 5.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | ||||
Yes | Yes | Obsolete | 1 | 950 nm | 5.5 µA | SINGLE | 20 nA | YES | PIN PHOTODIODE | 30 V | 30 V | 85 °C | -30 °C | RECTANGULAR | 5 mm | STANLEY ELECTRIC CO LTD | compliant | 5 X 4.10 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.60.50 | ||||||||
No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 3.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | |||||
Contact Manufacturer | SPECIALTY PRODUCT TECHNOLOGIES | unknown | |||||||||||||||||||||||||
No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 6.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | |||||
Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 7.5 µA | SIDE VIEW | SINGLE | 20 nA | YES | PIN PHOTODIODE | 25 ns | 30 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 3.6 mm | STANLEY ELECTRIC CO LTD | compliant | 2 PIN | 8541.40.60.50 | |||||
Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 5.5 µA | SIDE VIEW | SINGLE | 20 nA | YES | PIN PHOTODIODE | 25 ns | 30 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 3.6 mm | STANLEY ELECTRIC CO LTD | compliant | 2 PIN | 8541.40.60.50 | |||||
Yes | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 7.5 nA | SINGLE | 20 nA | YES | PIN PHOTODIODE | 50 ns | 12 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 4.1 mm | STANLEY ELECTRIC CO LTD | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.60.50 |
|
PP506-1
Stanley Electric Co
|
Check for Price | No | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 5.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | |||||
|
PP508-1
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 1 | 950 nm | 5.5 µA | SINGLE | 20 nA | YES | PIN PHOTODIODE | 30 V | 30 V | 85 °C | -30 °C | RECTANGULAR | 5 mm | STANLEY ELECTRIC CO LTD | compliant | 5 X 4.10 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.60.50 | |||||||||
|
PP506-2
Stanley Electric Co
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 3.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | ||||||
|
PP50GR
Specialty Product Technologies
|
Check for Price | Contact Manufacturer | SPECIALTY PRODUCT TECHNOLOGIES | unknown | ||||||||||||||||||||||||||
|
PP506
Stanley Electric Co
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 6.5 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 30 V | 30 V | Silicon | e0 | 85 °C | -30 °C | ROUND | Tin/Lead (Sn/Pb) | 3 mm | STANLEY ELECTRIC CO LTD | unknown | ||||||
|
PP509
Stanley Electric Co
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 7.5 µA | SIDE VIEW | SINGLE | 20 nA | YES | PIN PHOTODIODE | 25 ns | 30 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 3.6 mm | STANLEY ELECTRIC CO LTD | compliant | 2 PIN | 8541.40.60.50 | ||||||
|
PP509-1
Stanley Electric Co
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 5.5 µA | SIDE VIEW | SINGLE | 20 nA | YES | PIN PHOTODIODE | 25 ns | 30 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 3.6 mm | STANLEY ELECTRIC CO LTD | compliant | 2 PIN | 8541.40.60.50 | ||||||
|
PP508
Stanley Electric Co
|
Check for Price | Yes | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 7.5 nA | SINGLE | 20 nA | YES | PIN PHOTODIODE | 50 ns | 12 V | 30 V | Silicon | 85 °C | -30 °C | ROUND | 4.1 mm | STANLEY ELECTRIC CO LTD | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.60.50 |