Filter Your Search
1 - 1 of 1 results
|
POS100FT-52-470KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 470 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 500 | 70 °C | NO | 500 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 2.4 mm | 6.3 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant |