Filter Your Search
1 - 10 of 46 results
|
POS400JT-77-82RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 82 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-150RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 150 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-39RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 39 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | |||||||
|
POS400JT-77-220RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 220 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-27KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 27 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-68KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 68 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.90 | |||||
|
POS400JT-77-8R2AA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 8.2 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-82KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 82 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-100RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 100 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | ||||||||
|
POS400JT-77-18KAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 9 mm | 20 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.90 | Vitrohm |