Filter Your Search
1 - 3 of 3 results
|
POE60D-12LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 6 W | 12 V | 95 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 7.4 mm | 16.3 mm | 12 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||
|
POE60D-12LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 6 W | 12 V | 95 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 7.4 mm | 16.3 mm | 12 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||
|
POE60D-12L
Coilcraft Inc
|
Check for Price | Active | 6 W | 12 V | 95 µH | 250 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.333;1:0.333, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | SURFACE MOUNT | YES | 7.4 mm | 16.8 mm | 16.3 mm | COILCRAFT INC | compliant | EAR99 |