Filter Your Search
1 - 2 of 2 results
|
PNP7WVFT-91-8K25
YAGEO Corporation
|
Check for Price | Yes | Active | 8.25 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 240.3123 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 7.5 mm | 25 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP7WVFT-91-8K2
YAGEO Corporation
|
Check for Price | Yes | Active | 8.2 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 239.583 V | e3 | 200 °C | -40 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 7.5 mm | 25 mm | YAGEO CORP | compliant | AXIAL LEADED |