Filter Your Search
1 - 1 of 1 results
|
PNP3WVJR-73-56R
YAGEO Corporation
|
Check for Price | Yes | Active | 56 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 7.4833 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |