Filter Your Search
1 - 1 of 1 results
|
PNM2512K2494FBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.49 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |