Filter Your Search
1 - 8 of 8 results
|
PNC10C68-30BADC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 75 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
PNC10C68-30BALC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 75 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||
|
PNC10C68-45BADC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 55 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
PNC10C68-35BADC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 65 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
PNC10C68-45BALC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 55 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||
|
PNC10C68-25BADC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 85 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
PNC10C68-35BALC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 65 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||
|
PNC10C68-25BALC
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 85 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28(UNSPEC) | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCN, LCC28(UNSPEC) | unknown | EAR99 | 8542.32.00.41 |