Filter Your Search
1 - 3 of 3 results
|
PMEG3020EGWX
Nexperia
|
$0.1373 | Yes | Active | 2 A | 620 mV | 1 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 9 A | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | |||||||
|
PMEG3020EGWJ
Nexperia
|
$0.1478 | Active | 2 A | 620 mV | 1 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 9 A | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | R-PDSO-G2 | |||||||
|
PMEG3020EGW
Nexperia
|
Check for Price | Yes | Active | 2 A | 620 mV | 1 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | EFFICIENCY | 9 A | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.80 | 2017-02-17 |