Filter Your Search
1 - 10 of 37 results
|
PM638S-680
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 234 mΩ | 30 % | YES | 10 kHz | 750 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM638S-8R2-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 34 mΩ | 30 % | YES | 100 kHz | 2.2 A | 29.6 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | 2727 | compliant | EAR99 | 8504.50.80.00 | |||
|
PM638S-3R3-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 20 mΩ | 30 % | YES | 100 kHz | 3.5 A | 75.9 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM638S-820-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 324 mΩ | 30 % | YES | 100 kHz | 700 mA | 7.6 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM638S-120-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 53 mΩ | 30 % | YES | 100 kHz | 1.7 A | 17.9 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM638S-120
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 53 mΩ | 30 % | YES | 10 kHz | 1.7 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM638S-7R4
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 7.4 µH | 31 mΩ | 30 % | YES | 10 kHz | 2.3 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM638S-100
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 30 % | YES | 10 kHz | 2 A | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7 mm | 7 mm | BOURNS INC | 2828 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PM638S-100-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 30 % | YES | 100 kHz | 2 A | 24.9 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM638S-330-RC
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 124 mΩ | 30 % | YES | 100 kHz | 1.1 A | 12.5 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 3.8 mm | 6.8 mm | 6.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |